MHQ1005P82NJT000 | ||
---|---|---|
DigiKey Part Number | 445-MHQ1005P82NJT000TR-ND - Tape & Reel (TR) 445-MHQ1005P82NJT000CT-ND - Cut Tape (CT) 445-MHQ1005P82NJT000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MHQ1005P82NJT000 | |
Description | FIXED IND 82NH 160MA 2.3 OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 82 nH Unshielded Multilayer Inductor 160 mA 2.3Ohm Max 0402 (1006 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MHQ1005P82NJT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 82 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.14900 | ¥11.49 |
25 | ¥1.05400 | ¥26.35 |
50 | ¥0.93100 | ¥46.55 |
100 | ¥0.81440 | ¥81.44 |
250 | ¥0.77596 | ¥193.99 |
500 | ¥0.72932 | ¥364.66 |
1,000 | ¥0.55856 | ¥558.56 |
2,500 | ¥0.52753 | ¥1,318.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48100 | ¥4,810.00 |
30,000 | ¥0.46548 | ¥13,964.40 |
50,000 | ¥0.44997 | ¥22,498.50 |