MHQ0603P27NHT000 | |
---|---|
DigiKey Part Number | 445-16811-2-ND - Tape & Reel (TR) 445-16811-1-ND - Cut Tape (CT) 445-16811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P27NHT000 |
Description | FIXED IND 27NH 160MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 160 mA 2.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P27NHT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 27 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.69800 | ¥6.98 |
25 | ¥0.64040 | ¥16.01 |
50 | ¥0.56640 | ¥28.32 |
100 | ¥0.49580 | ¥49.58 |
250 | ¥0.47188 | ¥117.97 |
500 | ¥0.44364 | ¥221.82 |
1,000 | ¥0.33987 | ¥339.87 |
2,500 | ¥0.32098 | ¥802.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.29266 | ¥4,389.90 |
30,000 | ¥0.28322 | ¥8,496.60 |
75,000 | ¥0.27378 | ¥20,533.50 |