MEM1608D401RT001 | ||
---|---|---|
DigiKey Part Number | 445-8959-2-ND - Tape & Reel (TR) 445-8959-1-ND - Cut Tape (CT) 445-8959-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MEM1608D401RT001 | |
Description | FILTER LC(T) 400MHZ SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel 200 mA 0603 (1608 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MEM1608D401RT001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 400MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 200 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.71200 | ¥27.12 |
25 | ¥2.62480 | ¥65.62 |
50 | ¥2.53980 | ¥126.99 |
100 | ¥2.40720 | ¥240.72 |
250 | ¥2.01352 | ¥503.38 |
500 | ¥1.56284 | ¥781.42 |
1,000 | ¥1.48838 | ¥1,488.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.40083 | ¥5,603.32 |
8,000 | ¥1.31328 | ¥10,506.24 |
12,000 | ¥1.22573 | ¥14,708.76 |
28,000 | ¥1.16444 | ¥32,604.32 |