MEA2010LC150T002 | ||
---|---|---|
DigiKey Part Number | 445-6718-2-ND - Tape & Reel (TR) 445-6718-1-ND - Cut Tape (CT) 445-6718-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MEA2010LC150T002 | |
Description | FILTER LC 15PF 240MHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel C = 15pF 100 mA 0804 (2010 Metric), Array, 10 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MEA2010LC150T002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 240MHz (Cutoff) | |
Attenuation Value | 20dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | C = 15pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0804 (2010 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.65000 | ¥46.50 |
25 | ¥3.79800 | ¥94.95 |
50 | ¥3.40860 | ¥170.43 |
100 | ¥3.09920 | ¥309.92 |
250 | ¥2.94448 | ¥736.12 |
500 | ¥2.63438 | ¥1,317.19 |
1,000 | ¥2.47950 | ¥2,479.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.32450 | ¥9,298.00 |
8,000 | ¥2.16953 | ¥17,356.24 |
12,000 | ¥2.06106 | ¥24,732.72 |
28,000 | ¥2.01457 | ¥56,407.96 |