MEA1608LC150T001 | ||
---|---|---|
DigiKey Part Number | 445-6724-2-ND - Tape & Reel (TR) 445-6724-1-ND - Cut Tape (CT) 445-6724-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MEA1608LC150T001 | |
Description | FILTER LC 15PF 240MHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel C = 15pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MEA1608LC150T001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 240MHz (Cutoff) | |
Attenuation Value | 20dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | C = 15pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.98700 | ¥39.87 |
25 | ¥3.25720 | ¥81.43 |
50 | ¥2.92400 | ¥146.20 |
100 | ¥2.65800 | ¥265.80 |
250 | ¥2.52524 | ¥631.31 |
500 | ¥2.25934 | ¥1,129.67 |
1,000 | ¥2.12649 | ¥2,126.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.99355 | ¥7,974.20 |
8,000 | ¥1.86065 | ¥14,885.20 |
12,000 | ¥1.76762 | ¥21,211.44 |
28,000 | ¥1.72775 | ¥48,377.00 |