MCZ1210AD221T | |
---|---|
DigiKey Part Number | 445-5225-2-ND - Tape & Reel (TR) 445-5225-1-ND - Cut Tape (CT) 445-5225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AD221T |
Description | CMC 350MA 2LN 220 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 350mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.50200 | ¥35.02 |
25 | ¥2.95480 | ¥73.87 |
50 | ¥2.59940 | ¥129.97 |
100 | ¥2.32560 | ¥232.56 |
250 | ¥2.02476 | ¥506.19 |
500 | ¥1.83314 | ¥916.57 |
1,000 | ¥1.55953 | ¥1,559.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.32815 | ¥5,312.60 |