LTF5022T-1R2N3R4-D | ||
---|---|---|
DigiKey Part Number | 445-16219-2-ND - Tape & Reel (TR) 445-16219-1-ND - Cut Tape (CT) 445-16219-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTF5022T-1R2N3R4-D | |
Description | FIXED IND 1.2UH 3.4A 31 MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 31mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | LTF5022T-1R2N3R4-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.87A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.197" W (6.50mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.77900 | ¥107.79 |
25 | ¥9.93640 | ¥248.41 |
50 | ¥8.87920 | ¥443.96 |
100 | ¥7.39830 | ¥739.83 |
250 | ¥7.18744 | ¥1,796.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.76450 | ¥3,382.25 |
1,000 | ¥6.34172 | ¥6,341.72 |
2,500 | ¥6.13035 | ¥15,325.88 |
5,000 | ¥5.91894 | ¥29,594.70 |
12,500 | ¥5.62300 | ¥70,287.50 |