LDT565630T-002 | ||
---|---|---|
DigiKey Part Number | LDT565630T-002-ND | |
Manufacturer | ||
Manufacturer Product Number | LDT565630T-002 | |
Description | TRANSFORMER 14.5UH 1.1A SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Inductance | 14.5 µH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Weight | - |