DEA165363BT-2124A3 | ||
---|---|---|
DigiKey Part Number | 445-173091-2-ND - Tape & Reel (TR) 445-173091-1-ND - Cut Tape (CT) 445-173091-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DEA165363BT-2124A3 | |
Description | RF FILT BAND PASS 5.3625GHZ 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5.3625GHz Center Frequency Band Pass RF Filter (Radio Frequency) 925MHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DEA165363BT-2124A3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.3625GHz Center | |
Bandwidth | 925MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.36300 | ¥23.63 |
25 | ¥2.29160 | ¥57.29 |
50 | ¥2.21520 | ¥110.76 |
100 | ¥2.10040 | ¥210.04 |
250 | ¥1.75648 | ¥439.12 |
500 | ¥1.36308 | ¥681.54 |
1,000 | ¥1.29815 | ¥1,298.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.22180 | ¥4,887.20 |
8,000 | ¥1.14544 | ¥9,163.52 |
12,000 | ¥1.06907 | ¥12,828.84 |
28,000 | ¥1.01562 | ¥28,437.36 |