DCT15EFD-U44S003 | ||
---|---|---|
DigiKey Part Number | DCT15EFD-U44S003-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DCT15EFD-U44S003 | |
Description | TRANSFORMER 10UH 5A SMD | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DCT15EFD-U44S003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.677" W (16.50mm x 17.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.01564 | ¥18,507.82 |