CKCL22JB1H473M085AA | ||
---|---|---|
DigiKey Part Number | 445-10136-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CKCL22JB1H473M085AA | |
Description | CAP ARRAY 0.047UF 50V JB 0805 | |
Customer Reference | ||
Detailed Description | 0.047µF Isolated Capacitor 2 Array 50 V JB 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CKCL22JB1H473M085AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 0.047µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | JB | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.75500 | ¥7.55 |
50 | ¥0.60740 | ¥30.37 |
100 | ¥0.55000 | ¥55.00 |
500 | ¥0.44282 | ¥221.41 |
1,000 | ¥0.40300 | ¥403.00 |