CHS-UPR | |
---|---|
DigiKey Part Number | 445-2579-ND |
Manufacturer | |
Manufacturer Product Number | CHS-UPR |
Description | SENSOR HUMIDITY 5V ANALOG 3% MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Humidity 5 ~ 95% RH Analog Voltage ±3% RH 60 s Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CHS-UPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 5 ~ 95% RH | |
Output Type | Analog Voltage | |
Output | 500mV @ 50%RH | |
Accuracy | ±3% RH | |
Response Time | 60 s | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥719.65000 | ¥719.65 |
40 | ¥568.17850 | ¥22,727.14 |
120 | ¥549.23825 | ¥65,908.59 |