CGA6P1C0G3A223J250AC | ||
---|---|---|
DigiKey Part Number | 445-CGA6P1C0G3A223J250ACTR-ND - Tape & Reel (TR) 445-CGA6P1C0G3A223J250ACCT-ND - Cut Tape (CT) 445-CGA6P1C0G3A223J250ACDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA6P1C0G3A223J250AC | |
Description | CAP CER 0.022UF 1KV NP0 1210 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CGA6P1C0G3A223J250AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥11.26300 | ¥112.63 |
50 | ¥10.27820 | ¥513.91 |
100 | ¥8.41950 | ¥841.95 |
500 | ¥6.72018 | ¥3,360.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.92953 | ¥5,929.53 |
2,000 | ¥5.53421 | ¥11,068.42 |
5,000 | ¥5.33655 | ¥26,682.75 |
10,000 | ¥5.13890 | ¥51,389.00 |