CGA6M1X8L1H335K200AC | ||
---|---|---|
DigiKey Part Number | 445-175276-2-ND - Tape & Reel (TR) 445-175276-1-ND - Cut Tape (CT) 445-175276-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA6M1X8L1H335K200AC | |
Description | CAP CER X8L 50V 3.3UF 10% 2.00MM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CGA6M1X8L1H335K200AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.95500 | ¥79.55 |
50 | ¥7.25540 | ¥362.77 |
100 | ¥5.94360 | ¥594.36 |
500 | ¥4.74368 | ¥2,371.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.18554 | ¥4,185.54 |
2,000 | ¥3.90650 | ¥7,813.00 |
5,000 | ¥3.76697 | ¥18,834.85 |
10,000 | ¥3.62746 | ¥36,274.60 |