CD45-E2GA102M-VKA | ||
---|---|---|
DigiKey Part Number | 445-175355-1-ND - Cut Tape (CT) 445-175355-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CD45-E2GA102M-VKA | |
Description | CAP CER 1000PF 440VAC RADIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | CD45-E2GA102M-VKA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.95400 | ¥19.54 |
50 | ¥1.43820 | ¥71.91 |
100 | ¥1.17150 | ¥117.15 |
500 | ¥0.92470 | ¥462.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.78079 | ¥780.79 |
2,000 | ¥0.73971 | ¥1,479.42 |
5,000 | ¥0.69860 | ¥3,493.00 |
10,000 | ¥0.65751 | ¥6,575.10 |
25,000 | ¥0.61642 | ¥15,410.50 |
50,000 | ¥0.57532 | ¥28,766.00 |
100,000 | ¥0.53423 | ¥53,423.00 |