C4532X7R1H335M200KA | ||
---|---|---|
DigiKey Part Number | 445-3917-2-ND - Tape & Reel (TR) 445-3917-1-ND - Cut Tape (CT) 445-3917-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C4532X7R1H335M200KA | |
Description | CAP CER 3.3UF 50V X7R 1812 | |
Customer Reference | ||
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C4532X7R1H335M200KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥5.48400 | ¥54.84 |
50 | ¥4.79420 | ¥239.71 |
100 | ¥3.90680 | ¥390.68 |
500 | ¥3.19622 | ¥1,598.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.75227 | ¥2,752.27 |
2,000 | ¥2.57474 | ¥5,149.48 |
5,000 | ¥2.44156 | ¥12,207.80 |
10,000 | ¥2.35278 | ¥23,527.80 |
25,000 | ¥2.26399 | ¥56,599.75 |