C1005X6S0G475M050BC | |
---|---|
DigiKey Part Number | 445-8017-2-ND - Tape & Reel (TR) 445-8017-1-ND - Cut Tape (CT) 445-8017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0G475M050BC |
Description | CAP CER 4.7UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0G475M050BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.85500 | ¥18.55 |
50 | ¥1.30200 | ¥65.10 |
100 | ¥1.05170 | ¥105.17 |
500 | ¥0.78142 | ¥390.71 |
1,000 | ¥0.68372 | ¥683.72 |
2,500 | ¥0.65114 | ¥1,627.85 |
5,000 | ¥0.60229 | ¥3,011.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56973 | ¥5,697.30 |
20,000 | ¥0.54044 | ¥10,808.80 |
30,000 | ¥0.52090 | ¥15,627.00 |
50,000 | ¥0.48834 | ¥24,417.00 |
100,000 | ¥0.43137 | ¥43,137.00 |