C0603C0G1E2R3B030BG | |
---|---|
DigiKey Part Number | 445-13598-2-ND - Tape & Reel (TR) 445-13598-1-ND - Cut Tape (CT) 445-13598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E2R3B030BG |
Description | CAP CER 2.3PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 2.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E2R3B030BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.88700 | ¥8.87 |
50 | ¥0.61740 | ¥30.87 |
100 | ¥0.53200 | ¥53.20 |
500 | ¥0.38028 | ¥190.14 |
1,000 | ¥0.32971 | ¥329.71 |
2,500 | ¥0.27227 | ¥680.68 |
5,000 | ¥0.23533 | ¥1,176.65 |