BCS5030G1 | |
---|---|
DigiKey Part Number | 445-2590-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCS5030G1 |
Description | SENSOR PHOTODIODE 580NM 2012 |
Customer Reference | |
Detailed Description | Photodiode 580nm 2012 (5030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 580nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 750nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 1.5mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2012 (5030 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.32880 | ¥81,986.40 |