TEC (Thermoelectric Cooler) 245.1W @ 50°C 25 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 245.1W @ 50°C 25 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004948

DigiKey Part Number
1487-387004948-ND
Manufacturer
Manufacturer Product Number
387004948
Description
ETX25-12-F1-6262-TA-RT-W6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 245.1W @ 50°C 25 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
4.10mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
25 A
Part Status
Active
Voltage - Max
16.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
620 mOhms
Size / Dimension
Square - 62.00mm L x 62.00mm W
Operating Temperature
150°C
Qmax @ Th
245.1W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 969
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥691.75000¥691.75
5¥649.94200¥3,249.71
12¥628.24250¥7,538.91
36¥602.05500¥21,673.98
60¥590.25317¥35,415.19
108¥576.96259¥62,311.96
Manufacturers Standard Package