TEC (Thermoelectric Cooler) 37.9W @ 27°C 4 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 37.9W @ 27°C 4 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005672

DigiKey Part Number
1487-387005672-ND
Manufacturer
Manufacturer Product Number
387005672
Description
PCX4,139,F1,1850,TA,RT,W6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 37.9W @ 27°C 4 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
73.6°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
3.80mm
Series
Number of Stages
1
Packaging
Box
Current - Max
4 A
Part Status
Active
Voltage - Max
16.3 V
Type
TEC (Thermoelectric Cooler)
Resistance
3.8 Ohms
Size / Dimension
Rectangular - 50.00mm L x 18.00mm W
Operating Temperature
120°C
Qmax @ Th
37.9W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥703.12000¥703.12
5¥660.60200¥3,303.01
12¥638.55583¥7,662.67
36¥611.93417¥22,029.63
60¥599.94033¥35,996.42
108¥586.43204¥63,334.66
Manufacturers Standard Package