TEC (Thermoelectric Cooler) 142.8W @ 50°C 14.6 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 142.8W @ 50°C 14.6 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004927

DigiKey Part Number
1487-387004927-ND
Manufacturer
Manufacturer Product Number
387004927
Description
ETX15-12-F2-4040-TA-RT-W6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 142.8W @ 50°C 14.6 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
2.84mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
14.6 A
Part Status
Active
Voltage - Max
16.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.06 Ohms
Size / Dimension
Rectangular - 44.00mm L x 40.00mm W
Operating Temperature
150°C
Qmax @ Th
142.8W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 909
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥450.80000¥450.80
5¥423.56200¥2,117.81
12¥409.42250¥4,913.07
36¥392.35222¥14,124.68
60¥384.66000¥23,079.60
108¥375.99796¥40,607.78
Manufacturers Standard Package