


TM2019ANL | |
|---|---|
DigiKey Part Number | 931-TM2019ANLTR-ND - Tape & Reel (TR) 931-TM2019ANLCT-ND - Cut Tape (CT) 931-TM2019ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM2019ANL |
Description | LAN XFMR 10/100 BASE-T (POE+) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM2019ANL Models |
Category | Inductance 350µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.285" W (12.70mm x 7.24mm) |
Part Status Active | Height - Seated (Max) 0.185" (4.70mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.02000 | ¥45.02 |
| 10 | ¥40.64600 | ¥406.46 |
| 25 | ¥39.00720 | ¥975.18 |
| 50 | ¥37.80560 | ¥1,890.28 |
| 100 | ¥36.63480 | ¥3,663.48 |
| 250 | ¥35.13500 | ¥8,783.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥33.62648 | ¥21,857.21 |
| 1,300 | ¥32.56772 | ¥42,338.04 |
| 1,950 | ¥31.96213 | ¥62,326.15 |











