SPKM.36.8.B | ||
---|---|---|
DigiKey Part Number | 931-SPKM.36.8.B-ND | |
Manufacturer | ||
Manufacturer Product Number | SPKM.36.8.B | |
Description | DYNAMIC IP67 RATED MINIATURE SPE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 100 Hz ~ 10 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 10 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 98.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.406" Dia (35.70mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Operating Temperature | -40°C ~ 80°C | |
Distortion Rating | 10% Max @ 1kHz |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.84000 | ¥26.84 |
100 | ¥24.46400 | ¥2,446.40 |
500 | ¥22.08316 | ¥11,041.58 |
1,000 | ¥21.67283 | ¥21,672.83 |