GW.29.A153 | |
---|---|
DigiKey Part Number | 931-GW.29.A153-ND |
Manufacturer | |
Manufacturer Product Number | GW.29.A153 |
Description | WATERPROOF 2.4GHZ DIPOLE ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Wi-Fi Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz 2.32dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.32dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 4.870" (123.70mm) | |
Applications | Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.02000 | ¥90.02 |
100 | ¥87.81410 | ¥8,781.41 |
500 | ¥81.09814 | ¥40,549.07 |
1,000 | ¥76.50762 | ¥76,507.62 |