FXUWB20.07.0100C | ||
---|---|---|
DigiKey Part Number | 931-1524-ND | |
Manufacturer | ||
Manufacturer Product Number | FXUWB20.07.0100C | |
Description | ULTRA WIDE BAND FLEX ANTENNA 3.1 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4.05GHz, 7.1GHz, 9.25GHz UWB FlexPIFA RF Antenna 3.1GHz ~ 5GHz, 6GHz ~ 8.2GHz, 8.2GHz ~ 10.3GHz 4dBi, 5dBi U.FL (UMCC), IPEX MHF1 Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 4.05GHz, 7.1GHz, 9.25GHz | |
Frequency Range | 3.1GHz ~ 5GHz, 6GHz ~ 8.2GHz, 8.2GHz ~ 10.3GHz | |
Antenna Type | FlexPIFA | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi, 5dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.004" (0.10mm) | |
Applications | UWB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.94000 | ¥68.94 |
100 | ¥64.94130 | ¥6,494.13 |
500 | ¥61.11660 | ¥30,558.30 |
1,000 | ¥55.76149 | ¥55,761.49 |