CAB.X07 | ||
---|---|---|
DigiKey Part Number | 931-1369-ND | |
Manufacturer | ||
Manufacturer Product Number | CAB.X07 | |
Description | CBL ASSY SMAF TO M CFD200 5000MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Antenna Mounting Base | |
For Use With/Related Products | Antennas or Video Cameras |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.85000 | ¥378.85 |
100 | ¥357.00820 | ¥35,700.82 |