AA.108.301F21 | ||
---|---|---|
DigiKey Part Number | 931-1237-ND | |
Manufacturer | ||
Manufacturer Product Number | AA.108.301F21 | |
Description | RF ANT 1.575GHZ MOD GT5 FML ADH | |
Customer Reference | ||
Detailed Description | 1.575GHz GPS Module RF Antenna 1.57GHz ~ 1.58GHz 2dBic GT5 Female Adhesive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.57GHz ~ 1.58GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.92 | |
Return Loss | - | |
Gain | 2dBic | |
Features | Cable - 3m, LNA | |
Termination | GT5 Female | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.598" (15.20mm) | |
Applications | GPS | |
Base Product Number |