AA.105.301621 | ||
---|---|---|
DigiKey Part Number | 931-1128-ND | |
Manufacturer | ||
Manufacturer Product Number | AA.105.301621 | |
Description | RF ANT 1.575GHZ MOD SMB MAGNETIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz GPS Module RF Antenna 1.57GHz ~ 1.58GHz 3dBi SMB, Fakra Magnetic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.57GHz ~ 1.58GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.92 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 3m, LNA | |
Termination | SMB, Fakra | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.551" (14.00mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.78000 | ¥171.78 |
100 | ¥161.94720 | ¥16,194.72 |
500 | ¥158.69482 | ¥79,347.41 |