Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Transformer Type | ADSL | |
Inductance | 5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2.125 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.551" W (14.00mm x 14.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Operating Temperature | - | |
Weight | - |