L55S2T0D15M | ||
---|---|---|
DigiKey Part Number | 132-L55S2T0D15M-ND | |
Manufacturer | ||
Manufacturer Product Number | L55S2T0D15M | |
Description | CURRENT SENSOR 2000A 18V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 2000A 1 Channel Open Loop Unidirectional Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | 25kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±12V | |
Response Time | 5µs | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥865.40000 | ¥865.40 |
12 | ¥721.15500 | ¥8,653.86 |
36 | ¥697.11583 | ¥25,096.17 |
84 | ¥673.07833 | ¥56,538.58 |