EPM1510SJA | |
---|---|
DigiKey Part Number | 132-EPM1510SJA-ND |
Manufacturer | |
Manufacturer Product Number | EPM1510SJA |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 110V - 450V Input |
Datasheet | Datasheet |
EDA/CAD Models | EPM1510SJA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110V | |
Voltage - Input (Max) | 450V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -20°C ~ 80°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.20000 | ¥58.20 |
5 | ¥57.35000 | ¥286.75 |
10 | ¥56.52100 | ¥565.21 |
25 | ¥54.86160 | ¥1,371.54 |
50 | ¥53.19820 | ¥2,659.91 |
200 | ¥51.53540 | ¥10,307.08 |
400 | ¥49.87303 | ¥19,949.21 |
600 | ¥46.54810 | ¥27,928.86 |