Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 170mA, Series 85mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.56mm L x 31.00mm W | |
Height - Seated (Max) | 32.10mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.84000 | ¥50.84 |
10 | ¥38.66400 | ¥386.64 |
25 | ¥37.64200 | ¥941.05 |
60 | ¥34.59150 | ¥2,075.49 |
120 | ¥32.55625 | ¥3,906.75 |
300 | ¥31.53907 | ¥9,461.72 |
540 | ¥30.52169 | ¥16,481.71 |
1,020 | ¥29.50425 | ¥30,094.33 |