UMK107BJ105MA-T | |
---|---|
DigiKey Part Number | 587-5959-2-ND - Tape & Reel (TR) 587-5959-1-ND - Cut Tape (CT) 587-5959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107BJ105MA-T |
Description | CAP CER 1UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107BJ105MA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.62400 | ¥6.24 |
50 | ¥0.39400 | ¥19.70 |
100 | ¥0.31440 | ¥31.44 |
500 | ¥0.22724 | ¥113.62 |
1,000 | ¥0.20114 | ¥201.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17487 | ¥699.48 |
8,000 | ¥0.16613 | ¥1,329.04 |
12,000 | ¥0.15738 | ¥1,888.56 |
28,000 | ¥0.15394 | ¥4,310.32 |