UMK107B7474KA-TR | |
---|---|
DigiKey Part Number | 587-3170-2-ND - Tape & Reel (TR) 587-3170-1-ND - Cut Tape (CT) 587-3170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7474KA-TR |
Description | CAP CER 0.47UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107B7474KA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.01000 | ¥10.10 |
50 | ¥0.60580 | ¥30.29 |
100 | ¥0.47610 | ¥47.61 |
500 | ¥0.35152 | ¥175.76 |
1,000 | ¥0.29102 | ¥291.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24780 | ¥991.20 |
8,000 | ¥0.23050 | ¥1,844.00 |
12,000 | ¥0.21898 | ¥2,627.76 |
28,000 | ¥0.20745 | ¥5,808.60 |
100,000 | ¥0.15709 | ¥15,709.00 |
200,000 | ¥0.15328 | ¥30,656.00 |
400,000 | ¥0.14406 | ¥57,624.00 |