UMK107B7473KAHT | |
---|---|
DigiKey Part Number | 587-6374-2-ND - Tape & Reel (TR) 587-6374-1-ND - Cut Tape (CT) 587-6374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7473KAHT |
Description | CAP CER 0.047UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107B7473KAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive, SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.68100 | ¥6.81 |
50 | ¥0.40560 | ¥20.28 |
100 | ¥0.31850 | ¥31.85 |
500 | ¥0.23514 | ¥117.57 |
1,000 | ¥0.19474 | ¥194.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16580 | ¥663.20 |
8,000 | ¥0.15423 | ¥1,233.84 |
12,000 | ¥0.14652 | ¥1,758.24 |
28,000 | ¥0.13881 | ¥3,886.68 |
100,000 | ¥0.10511 | ¥10,511.00 |
200,000 | ¥0.10256 | ¥20,512.00 |
400,000 | ¥0.09639 | ¥38,556.00 |