UMK105CG8R2DV-F | ||
---|---|---|
DigiKey Part Number | 587-1946-2-ND - Tape & Reel (TR) 587-1946-1-ND - Cut Tape (CT) 587-1946-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UMK105CG8R2DV-F | |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 | |
Customer Reference | ||
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | UMK105CG8R2DV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.21300 | ¥2.13 |
50 | ¥0.12480 | ¥6.24 |
100 | ¥0.09600 | ¥9.60 |
500 | ¥0.07258 | ¥36.29 |
1,000 | ¥0.05697 | ¥56.97 |
2,500 | ¥0.05182 | ¥129.55 |
5,000 | ¥0.04768 | ¥238.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04353 | ¥435.30 |
20,000 | ¥0.04146 | ¥829.20 |
30,000 | ¥0.03938 | ¥1,181.40 |
50,000 | ¥0.03524 | ¥1,762.00 |
100,000 | ¥0.02850 | ¥2,850.00 |
250,000 | ¥0.02591 | ¥6,477.50 |