UMK105CG4R7CV-F | |
---|---|
DigiKey Part Number | 587-3175-2-ND - Tape & Reel (TR) 587-3175-1-ND - Cut Tape (CT) 587-3175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG4R7CV-F |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG4R7CV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.26300 | ¥2.63 |
50 | ¥0.14940 | ¥7.47 |
100 | ¥0.11580 | ¥11.58 |
500 | ¥0.08702 | ¥43.51 |
1,000 | ¥0.06838 | ¥68.38 |
2,500 | ¥0.06220 | ¥155.50 |
5,000 | ¥0.05720 | ¥286.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.05224 | ¥522.40 |
20,000 | ¥0.04975 | ¥995.00 |
30,000 | ¥0.04726 | ¥1,417.80 |
50,000 | ¥0.04229 | ¥2,114.50 |
100,000 | ¥0.03420 | ¥3,420.00 |
250,000 | ¥0.03109 | ¥7,772.50 |