TSD1N21A1G95LV0ENT | ||
---|---|---|
DigiKey Part Number | 587-TSD1N21A1G95LV0ENTTR-ND - Tape & Reel (TR) 587-TSD1N21A1G95LV0ENTCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TSD1N21A1G95LV0ENT | |
Description | DIPLEXER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Diplexer 1.427GHz ~ 2.2GHz / 2.496GHz ~ 5GHz 6-VFLGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.427GHz ~ 2.2GHz / 2.496GHz ~ 5GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥6.61300 | ¥66.13 |
25 | ¥6.46000 | ¥161.50 |
50 | ¥6.31060 | ¥315.53 |
100 | ¥5.70870 | ¥570.87 |
250 | ¥5.55876 | ¥1,389.69 |
500 | ¥4.80770 | ¥2,403.85 |
1,000 | ¥4.50722 | ¥4,507.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.71883 | ¥11,156.49 |