TMK042CG2R3AD-W | |
---|---|
DigiKey Part Number | 587-5678-2-ND - Tape & Reel (TR) 587-5678-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG2R3AD-W |
Description | CAP CER 2.3PF 25V C0G/NP0 01005 |
Customer Reference | |
Detailed Description | 2.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG2R3AD-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.42700 | ¥4.27 |
50 | ¥0.24300 | ¥12.15 |
100 | ¥0.18880 | ¥18.88 |
500 | ¥0.14220 | ¥71.10 |
1,000 | ¥0.11174 | ¥111.74 |
2,500 | ¥0.10157 | ¥253.92 |
5,000 | ¥0.09344 | ¥467.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.07720 | ¥3,088.00 |
80,000 | ¥0.06907 | ¥5,525.60 |
120,000 | ¥0.05587 | ¥6,704.40 |
200,000 | ¥0.05404 | ¥10,808.00 |
280,000 | ¥0.05079 | ¥14,221.20 |