RSELP1662R7G30017 | ||
---|---|---|
DigiKey Part Number | 587-RSELP1662R7G30017-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RSELP1662R7G30017 | |
Description | SUPERCAPACITOR 16F 2.7V RADIAL | |
Customer Reference | ||
Detailed Description | 16 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 16 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥21.00000 | ¥210.00 |
50 | ¥18.96680 | ¥948.34 |
100 | ¥16.32100 | ¥1,632.10 |
500 | ¥12.79196 | ¥6,395.98 |