PAS414HR-VE5R | ||
---|---|---|
DigiKey Part Number | 587-2159-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PAS414HR-VE5R | |
Description | CAP 60MF 3.3V SURFACE MNT | |
Customer Reference | ||
Detailed Description | 60 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Same Sides 80Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | PAS414HR-VE5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 60 mF | |
Tolerance | - | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 80Ohm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Same Sides | |
Lead Spacing | - | |
Size / Dimension | 0.189" Dia (4.80mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |