PAS1016LS2R5205 | ||
---|---|---|
DigiKey Part Number | 587-3465-ND | |
Manufacturer | ||
Manufacturer Product Number | PAS1016LS2R5205 | |
Description | CAP 2F 20% 2.5V T/H | |
Customer Reference | ||
Detailed Description | 2 F (EDLC) Supercapacitor 2.5 V Radial, Can 50mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | PAS1016LS2R5205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 2 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |