NRS5030T100MMGJ | |
---|---|
DigiKey Part Number | 587-3453-2-ND - Tape & Reel (TR) 587-3453-1-ND - Cut Tape (CT) 587-3453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5030T100MMGJ |
Description | FIXED IND 10UH 1.7A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.7 A 70mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5030T100MMGJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.29360 | ¥32.34 |
50 | ¥1.18540 | ¥59.27 |
100 | ¥1.04590 | ¥104.59 |
250 | ¥1.01368 | ¥253.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥0.90582 | ¥452.91 |
1,000 | ¥0.75936 | ¥759.36 |