NRS4012T3R3MDGJ | |
---|---|
DigiKey Part Number | 587-2883-2-ND - Tape & Reel (TR) 587-2883-1-ND - Cut Tape (CT) 587-2883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4012T3R3MDGJ |
Description | FIXED IND 3.3UH 1.7A 84 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4012T3R3MDGJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.50720 | ¥37.68 |
50 | ¥1.38240 | ¥69.12 |
100 | ¥1.21830 | ¥121.83 |
250 | ¥1.18084 | ¥295.21 |
500 | ¥1.05522 | ¥527.61 |
1,000 | ¥0.85418 | ¥854.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.80393 | ¥3,617.68 |
9,000 | ¥0.77881 | ¥7,009.29 |
13,500 | ¥0.75369 | ¥10,174.82 |
31,500 | ¥0.72857 | ¥22,949.96 |
112,500 | ¥0.70345 | ¥79,138.12 |