MCHK1608TR24MKN | |
---|---|
DigiKey Part Number | 587-MCHK1608TR24MKNTR-ND - Tape & Reel (TR) 587-MCHK1608TR24MKNCT-ND - Cut Tape (CT) 587-MCHK1608TR24MKNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCHK1608TR24MKN |
Description | FIXED IND 240NH 3.7A 24MOHM SMD |
Customer Reference | |
Detailed Description | 240 nH Shielded Multilayer Inductor 3.7 A 24mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.24280 | ¥56.07 |
50 | ¥2.05400 | ¥102.70 |
100 | ¥1.81180 | ¥181.18 |
250 | ¥1.75548 | ¥438.87 |
500 | ¥1.56880 | ¥784.40 |
1,000 | ¥1.26999 | ¥1,269.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.19530 | ¥4,781.20 |
8,000 | ¥1.15794 | ¥9,263.52 |
12,000 | ¥1.12059 | ¥13,447.08 |
28,000 | ¥1.08324 | ¥30,330.72 |