MCEE1005TR10MHN | |
---|---|
DigiKey Part Number | 587-6430-2-ND - Tape & Reel (TR) 587-6430-1-ND - Cut Tape (CT) 587-6430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCEE1005TR10MHN |
Description | FIXED IND 100NH 2A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 2 A 50mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCEE1005TR10MHN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.91280 | ¥72.82 |
50 | ¥2.64680 | ¥132.34 |
100 | ¥2.35620 | ¥235.62 |
250 | ¥2.22356 | ¥555.89 |
500 | ¥1.90600 | ¥953.00 |
1,000 | ¥1.69419 | ¥1,694.19 |
2,500 | ¥1.64128 | ¥4,103.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.31050 | ¥13,105.00 |