MCASU063SCG4R7BFNA01 | ||
---|---|---|
DigiKey Part Number | 587-MCASU063SCG4R7BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG4R7BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG4R7BFNA01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCASU063SCG4R7BFNA01 | |
Description | CAP CER 4.7 PF 50V C0G 0201 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.28100 | ¥2.81 |
50 | ¥0.16160 | ¥8.08 |
100 | ¥0.12500 | ¥12.50 |
500 | ¥0.09368 | ¥46.84 |
1,000 | ¥0.07370 | ¥73.70 |
2,500 | ¥0.06698 | ¥167.45 |
5,000 | ¥0.06161 | ¥308.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.05357 | ¥803.55 |
30,000 | ¥0.05089 | ¥1,526.70 |
75,000 | ¥0.04554 | ¥3,415.50 |
105,000 | ¥0.03683 | ¥3,867.15 |
150,000 | ¥0.03562 | ¥5,343.00 |
375,000 | ¥0.03348 | ¥12,555.00 |