MBKK1608T2R2M | ||
---|---|---|
DigiKey Part Number | 587-4150-2-ND - Tape & Reel (TR) 587-4150-1-ND - Cut Tape (CT) 587-4150-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBKK1608T2R2M | |
Description | FIXED IND 2.2UH 750MA 345MOHM SM | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 750 mA 345mOhm Max 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MBKK1608T2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 345mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.36300 | ¥13.63 |
25 | ¥1.25120 | ¥31.28 |
50 | ¥1.10500 | ¥55.25 |
100 | ¥0.96620 | ¥96.62 |
250 | ¥0.92044 | ¥230.11 |
500 | ¥0.86510 | ¥432.55 |
1,000 | ¥0.66266 | ¥662.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68780 | ¥2,063.40 |
6,000 | ¥0.64734 | ¥3,884.04 |
15,000 | ¥0.62711 | ¥9,406.65 |
30,000 | ¥0.60688 | ¥18,206.40 |
75,000 | ¥0.58665 | ¥43,998.75 |