MAMK2520HR68M | ||
---|---|---|
DigiKey Part Number | 587-MAMK2520HR68MTR-ND - Tape & Reel (TR) 587-MAMK2520HR68MCT-ND - Cut Tape (CT) 587-MAMK2520HR68MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAMK2520HR68M | |
Description | FIXED IND 680NH 3.5A 36 MOHM SMD | |
Customer Reference | ||
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 3.5 A 36mOhm Max 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAMK2520HR68M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.41200 | ¥35.30 |
50 | ¥1.29540 | ¥64.77 |
100 | ¥1.14190 | ¥114.19 |
250 | ¥1.10664 | ¥276.66 |
500 | ¥0.98906 | ¥494.53 |
1,000 | ¥0.80066 | ¥800.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58286 | ¥1,748.58 |